| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-9100 |
| Series: | 207129 - RAST 2.5 - RAST 5 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | RAST 2.5, RAST 5 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638279100 |
| SKU: | MOL63827-9100 |
63827-9100
Specifications
Detailed Description
Effortlessly crimp wires with precision using this Hand Crimp Tool designed for 2.50mm and 5.00mm RAST IDT Panel Mount Header Assemblies. Compatible with 0.22mm², 0.38mm², and 0.50mm² wires, this tool is a versatile solution for various connectivity needs. Part of the 207129 series, it is specifically engineered for RAST 2.5 and RAST 5 applications. With manual operation, it offers hands-on control for accurate crimping. Rest assured, this tool is compliant with RoHS regulations, making it a reliable and environmentally conscious choice for your crimping tasks. Perfect for professionals and hobbyists alike, it is a valuable addition to any toolkit.

