| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63828-0100 |
| Series: | T9999 - Claspcon - Commoning Connector - Standard .093" |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Claspcon, Commoning Connector, Standard .093" |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638280100 |
| SKU: | MOL63828-0100 |
63828-0100
| Heilind Number: | MOL63828-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63828-0100 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Description:
Hand Crimp Tool for Standard .093" Pin and Socket Crimp Terminals, Claspcon Pin and Socket Crimp Terminals, and Commoning Connector Crimp Terminals, 18 AWG
More >>Specifications
Detailed Description
Achieve precise and reliable crimps with this essential Hand Crimp Tool. Designed for use with Standard .093" Pin and Socket Crimp Terminals, Claspcon Pin and Socket Crimp Terminals, and Commoning Connector Crimp Terminals, this tool is a versatile addition to any toolkit. Its ergonomic design ensures comfortable use, while its compatibility with 18 AWG wire guarantees efficient performance. Perfect for a range of applications, from DIY projects to professional installations, this tool is a must-have for any technician or hobbyist seeking quality results. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your crimping capabilities with this indispensable tool.

