| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63828-0900 |
| Series: | 207129 - Standard .093" |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Standard .093" |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638280900 |
| SKU: | MOL63828-0900 |
63828-0900
| Heilind Number: | MOL63828-0900 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63828-0900 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool designed for Standard .093" Pin and Socket Crimp Terminals. Perfect for 18 AWG wire, this manual tool ensures precise crimps every time. Whether you're a professional technician or DIY enthusiast, this tool is a must-have for your connector assembly kit. Stay efficient and productive with our reliable crimping solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


