| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63828-1100 |
| Series: | 207129 - Claspcon - Commoning Connector - Standard .093" |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Claspcon, Commoning Connector, Standard .093" |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638281100 |
| SKU: | MOL63828-1100 |
63828-1100
| Heilind Number: | MOL63828-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63828-1100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for Standard .093" Pin and Socket Terminals, Claspcon Pin and Socket Terminals, and Commoning Terminals, 20 AWG
More >>Specifications
Detailed Description
Achieve precise and secure crimps with our Hand Crimp Tool, designed for Standard .093" Pin and Socket Terminals, Claspcon Pin and Socket Terminals, and Commoning Terminals. This essential tool, part of our 207129 series, is perfect for professionals and DIY enthusiasts alike. Its manual operation ensures full control and accuracy, making it a must-have for any connector and terminal assembly tasks. Crafted for durability and efficiency, it guarantees reliable performance with every use. Elevate your crimping experience with this versatile and indispensable tool.

