63893-3000

Heilind Number:MOL63893-3000
Manufacturer:Molex
Manufacturer Number:63893-3000
Datasheet:Application Tooling Specification
ECAD Model:
3D Model

Description:

Mini-Mac Applicator, Double 18 AWG Wires, One Wire Max Insulation 4.32mm and One Max Insulation 2.79mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63893-3000
Series:207127 - Mini-Mac
Tool Type:Applicator
Product Name:Mini-Mac
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0638933000
SKU:MOL63893-3000

Detailed Description

Easily and efficiently apply double 18 AWG wires with the Mini-Mac Applicator. This tool is designed for seamless crimping, featuring a one-wire maximum insulation of 4.32mm and another at 2.79mm. Part of the 207127 series, it offers automatic and semi-automatic operation for increased productivity. Ensure compliance with RoHS standards while streamlining your connector and tooling processes with this essential device.