| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63895-2800 |
| Series: | 207127 - Mini-Mac |
| Tool Type: | Applicator |
| Product Name: | Mini-Mac |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0638952800 |
| SKU: | MOL63895-2800 |
63895-2800
| Heilind Number: | MOL63895-2800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63895-2800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Mac Applicator for Solar Pin and Socket Crimp Terminals, 10-12 AWG and 6.00-4.00mm
More >>Specifications
Detailed Description
The Mini-Mac Applicator is a specialized tool designed for effortless crimping of Solar Pin and Socket terminals, accommodating 10-12 AWG and 6.00-4.00mm wire sizes. This compact yet powerful device ensures precise and reliable connections, essential for efficient solar panel installations. With automatic and semi-automatic capabilities, it streamlines the crimping process, saving time and effort. Engineered for optimal performance, it meets stringent RoHS compliance standards, guaranteeing both quality and environmental responsibility. Indispensable for professionals in the field, this applicator is a must-have for any solar project.

