| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63900-0100 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639000100 |
| SKU: | MOL63900-0100 |
63900-0100
| Heilind Number: | MOL63900-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63900-0100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping efficiency with the FineAdjust Applicator, designed for precise terminal installation. This tool is compatible with 2.50mm Pitch Splash Proof Crimp Terminals, ensuring a secure and reliable connection every time. Suitable for 20-22 AWG wires, it offers optimal performance in a variety of applications. The automatic or semi-automatic operation makes it easy to use, streamlining your workflow. Upgrade your tool arsenal with this essential applicator for seamless crimping tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 63888-2000 | Mini-Mac Applicator for Insulation OD 1.09-1.57mm, 22-30 AWG Wire | ![]() |


