| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63900-2000 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639002000 |
| SKU: | MOL63900-2000 |
63900-2000
| Heilind Number: | MOL63900-2000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63900-2000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminal crimping process with the FineAdjust Applicator, designed for precise crimps on 1.78mm female terminals and 18-22 AWG wires. Part of the FineAdjust series, this tool ensures accurate and reliable crimping performance. Suitable for automatic or semi-automatic operation, it streamlines your workflow while meeting RoHS compliance standards. Elevate your connector assembly tasks with this essential tool, a must-have for any professional toolkit.

