| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63901-1100 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639011100 |
| SKU: | MOL63901-1100 |
63901-1100
| Heilind Number: | MOL63901-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63901-1100 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Description:
FineAdjust Applicator for 14.50mm Pitch Wedge Terminal, 0.50mm², 0.75mm² and 20 AWG
More >>Specifications
Detailed Description
Enhance your crimping efficiency with the FineAdjust Applicator, designed for precision performance with 14.50mm Pitch Wedge Terminals. This versatile tool accommodates 0.50mm², 0.75mm², and 20 AWG wires, ensuring seamless connectivity in your operations. Whether used in automatic or semi-automatic settings, its advanced functionality guarantees accurate and reliable crimps every time. Compliant with RoHS standards, it's a sustainable choice for your connector assembly needs. Upgrade your toolkit with this essential applicator for optimal results.

