| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63901-6100 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639016100 |
| SKU: | MOL63901-6100 |
63901-6100
| Heilind Number: | MOL63901-6100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63901-6100 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Description:
FineAdjust for GET 0.64 mm Connector System Socket Terminal, 0.50 -0.75mm² and 18-20 AWG.
More >>Specifications
Detailed Description
Enhance your crimping precision with the FineAdjust for GET 0.64 mm Connector System Socket Terminal. Designed for 0.50 - 0.75mm² and 18-20 AWG wires, this tool ensures optimal connectivity in your projects. Part of the 207127 FineAdjust series, it guarantees seamless performance. Suitable for automatic or semi-automatic use, it streamlines the crimping process with ease. Rest assured of its compliance with RoHS standards, making it an environmentally-friendly choice. Elevate your connector applications with this essential tool in hand.

