63901-9900

Heilind Number:MOL63901-9900
Manufacturer:Molex
Manufacturer Number:63901-9900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FineAdjust Applicator for 3.96mm Pitch Crimp Terminal, 24 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63901-9900
Series:207127 - CP-6.5 - FineAdjust
Tool Type:Applicator
Product Name:CP-6.5, FineAdjust
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0639019900
SKU:MOL63901-9900

Detailed Description

Enhance your crimping processes with the FineAdjust Applicator, designed for precise application on 3.96mm pitch crimp terminals. This high-quality tool ensures seamless crimping of 24 AWG wires, guaranteeing optimal connectivity in your projects. Part of the CP-6.5 FineAdjust series, it offers both automatic and semi-automatic operation for added convenience. With its RoHS compliance and efficient performance, this applicator is a must-have for professionals in the field of connectors and tools. Elevate your workflow with the FineAdjust Applicator and experience seamless crimping like never before.