| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63902-8200 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639028200 |
| SKU: | MOL63902-8200 |
63902-8200
| Heilind Number: | MOL63902-8200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63902-8200 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your crimping process with the FineAdjust Applicator for 2.50mm (.098") Pitch SPOX Female Crimp Terminal. This essential tool, part of the 207127 - FineAdjust series, ensures accurate and secure connections for your projects. Designed for automatic and semi-automatic use, it guarantees efficient operation. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimping capabilities with the FineAdjust Applicator.

