| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63903-9100 |
| Series: | 207127 - FineAdjust - S8 Bulb Socket - T20 Bulb Socket |
| Tool Type: | Applicator |
| Product Name: | FineAdjust, S8 Bulb Socket, T20 Bulb Socket |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639039100 |
| SKU: | MOL63903-9100 |
63903-9100
Specifications
Detailed Description
Enhance your crimping process with the FineAdjust Applicator, designed for Sealed Single Contact Terminals used in S8 and T20 sockets. This precision tool is compatible with AVS 0.50mm², 0.85mm², and FLRY-A 0.75mm² wires, ensuring seamless connectivity. Part of the FineAdjust series, it offers optimal performance for automotive applications. Whether for automatic or semi-automatic operations, this applicator guarantees efficient crimping results, meeting RoHS compliance. Elevate your assembly process with this essential tool, perfect for connectors, and various applications.

