63903-9200

Heilind Number:MOL63903-9200
Manufacturer:Molex
Manufacturer Number:63903-9200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FineAdjust Applicator for S8 Bulb Socket Single Contact Terminal, 0.50mm²-0.85mm² AVS, AVSS, and FLRY-A Wires

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63903-9200
Series:207127 - FineAdjust - S8 Bulb Socket
Tool Type:Applicator
Product Name:FineAdjust, S8 Bulb Socket
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0639039200
SKU:MOL63903-9200

Detailed Description

Enhance your crimping process with the FineAdjust Applicator for S8 Bulb Socket Single Contact Terminal. Designed for precision, this tool is compatible with 0.50mm²-0.85mm² AVS, AVSS, and FLRY-A wires, ensuring secure and reliable connections. Part of the FineAdjust series, it offers seamless integration with S8 Bulb Socket applications. Suitable for automatic or semi-automatic use, it streamlines your workflow with its efficient crimping function. Rest assured, this applicator is fully RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential tool for connectors and terminals.