| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63904-5200 |
| Series: | 207127 - FineAdjust - SPOX |
| Tool Type: | Applicator |
| Product Name: | FineAdjust, SPOX |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639045200 |
| SKU: | MOL63904-5200 |
63904-5200
| Heilind Number: | MOL63904-5200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63904-5200 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve precise crimps with our FineAdjust Applicator designed for 3.96mm (.156") Pitch SPOX Crimp Terminals, fitting 18-24 AWG wires. Part of our FineAdjust tool series, this applicator ensures seamless performance and accuracy in crimping tasks. Suitable for use in both automatic and semi-automatic settings, it streamlines the crimping process for increased efficiency. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolkit.

