63912-0200

Heilind Number:MOL63912-0200
Manufacturer:Molex
Manufacturer Number:63912-0200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T2 Terminator for insulation OD 1.10-1.30mm - 28-22 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63912-0200
Series:207122 - T2
Tool Type:Terminator Die
Product Name:T2
Automation:Semi-Automatic
Function:Crimp
Part Aliases:0639120200
SKU:MOL63912-0200

Detailed Description

Enhance your insulation termination process with the T2 Terminator, designed for precise crimping on wires with an outer diameter ranging from 1.10mm to 1.30mm (22-28 AWG). Part of the 207122 series, this essential tool ensures efficient and reliable connections in your workflow. Suitable for semi-automatic operations, it streamlines the crimping process with ease. Stay compliant with RoHS regulations while achieving professional results in your crimping tasks. A must-have in any toolkit for professionals working with connectors and wires.