| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64001-4300 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640014300 RHT-AFIFG |
| SKU: | MOL64001-4300 |
64001-4300
| Heilind Number: | MOL64001-4300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64001-4300 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve secure and professional crimps with our Hand Crimp Tool. Part of the efficient 207129 series, this manual tool is designed for precision and ease of use. Perfect for connectors and various applications, it ensures reliable connections every time. With its ergonomic design, it minimizes user fatigue during extended use. Whether you're working in a professional setting or tackling DIY projects, this tool is a must-have for your toolkit. Step up your crimping game with this high-quality essential.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |


