| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64003-7300 |
| Series: | 207129 - ETC |
| Tool Type: | Hand Crimp Tool |
| Product Name: | ETC |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640037300 RHT-4755 |
| SKU: | MOL64003-7300 |
64003-7300
| Heilind Number: | MOL64003-7300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64003-7300 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Description:
Right Hand Crimp Tool for Female Non-Insulated Standard Quick Disconnects, 12-16 AWG Wire
More >>Specifications
Detailed Description
Effortlessly create secure connections with our Right Hand Crimp Tool for Female Non-Insulated Standard Quick Disconnects. Designed for 12-16 AWG wires, this manual tool ensures precise crimping every time, guaranteeing optimal conductivity. Perfect for professional use in various industries, this tool is a must-have for any toolkit. Stay efficient and effective with our high-quality crimp tool.

