64008-0270

Heilind Number:MOL64008-0270
Manufacturer:Molex
Manufacturer Number:64008-0270
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Square DIN style die sets used with Metric 10mm² (8 AWG) compression lugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64008-0270
Series:207129
Tool Type:Crimp Module
Automation:Manual
Function:Crimp
Part Aliases:0640080270
SKU:MOL64008-0270

Detailed Description

Easily crimp Metric 10mm² (8 AWG) compression lugs with precision using these Square DIN style die sets. Designed for seamless compatibility with series 207129, these essential tools ensure efficient and secure connections. The manual Crimp Module guarantees a reliable crimping process, making it a must-have for professionals working with connectors. Rest assured, these die sets comply with RoHS standards, aligning with environmental regulations. Upgrade your toolkit with this essential accessory for seamless crimping operations.