64008-0670

Heilind Number:MOL64008-0670
Manufacturer:Molex
Manufacturer Number:64008-0670
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Square DIN style die sets used with Metric 50mm² (1AWG) compression lugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64008-0670
Series:207129
Tool Type:Crimp Module
Automation:Manual
Function:Crimp
Part Aliases:0640080670
SKU:MOL64008-0670

Detailed Description

Enhance your crimping efficiency with these Square DIN style die sets, designed for use with Metric 50mm² (1AWG) compression lugs. Specifically crafted for the series 207129, these dies ensure precise and secure crimps every time. Perfect for manual operations, these Crimp Module tool accessories are a must-have for professionals in the field. Rest assured, they are fully RoHS compliant, meeting stringent environmental standards. Upgrade your toolkit with these essential accessories, and streamline your connectivity tasks with ease.