| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64016-0170 |
| Series: | 207129 - ServiceGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | ServiceGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640160170 |
| SKU: | MOL64016-0170 |
64016-0170
| Heilind Number: | MOL64016-0170 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64016-0170 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet your go-to tool for precise terminal crimping with our ServiceGrade Hand Crimp Tool. Designed for effortless handling, this manual crimping device ensures seamless connectivity for your projects. Engineered for terminals in the 207129 series, it guarantees a perfect fit every time. RoHS compliant and crafted with the highest quality standards, this tool is a must-have for professionals in the field. Trust in its durability and efficiency to streamline your crimping tasks with ease. Elevate your workflow with the ServiceGrade Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |


