| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64318-1018 |
| Color: | Gray |
| Series: | 64318 - CMC |
| Amperage: | 12 A, 21 A, 2.5 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 28 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm, 3.5 mm, 6.75 mm |
| Material: | Polyester |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0643181018 |
| Contact Detail: | 5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals |
| SKU: | MOL64318-1018 |
64318-1018
| Heilind Number: | MOL64318-1018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64318-1018 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed
More >>Specifications
Detailed Description
Enhance your power connectivity with our CMC series receptacle in a sleek gray hue. With amperage options of 12 A, 21 A, and 2.5 A, this connector is versatile for various applications. Crafted with durable polyester housing and featuring 28 contacts spread across 3 rows, it ensures reliable performance. The 2.54 mm, 3.5 mm, and 6.75 mm pitch options offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 125 °C, it is suitable for diverse environments. With keying and polarization for secure mating, as well as lockable design, it guarantees a stable connection. RoHS compliant, it meets environmental standards. Perfect for wire-to-board setups, this connector is a vital component in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 19038-0001 | InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0006 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0099 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64325-1345 | Single Wire Seals for CP 2.80 Terminals, Green | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 03/22/2022 | 510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output. | Download | |||


