| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64318-1019 |
| Color: | Brown |
| Series: | 64318 - CMC |
| Amperage: | 12 A, 21 A, 2.5 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 28 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm, 3.5 mm, 6.75 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Part Aliases: | 0643181019 |
| Contact Detail: | 5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals |
| SKU: | MOL64318-1019 |
64318-1019
| Heilind Number: | MOL64318-1019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64318-1019 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Brown Coding, Mat Sealed
More >>Specifications
Detailed Description
Enhance your power circuit connections with our CMC Series receptacle, designed for high-performance applications. With a durable polyester housing and 28 gold-plated contacts, this connector ensures reliable power transmission in demanding environments. Featuring keying for easy mating and a wide operating temperature range of -40 to 125 °C, it offers versatility for various setups. RoHS compliant and with a lock to the mating part, it guarantees both environmental safety and secure connectivity. Available in brown, it seamlessly integrates into your system for efficient power distribution. Upgrade to the CMC Series for optimal performance in your wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19057-0052 | RING AVIKRIMP (B-523-04) | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0208 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 18-24 AWG, Bag | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||


