| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64319-4211 |
| Color: | Black |
| Series: | 64319 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 24 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Part Aliases: | 0643194211 |
| Contact Detail: | 6 x 1.5mm, 18 x 0.635mm terminals |
| SKU: | MOL64319-4211 |
64319-4211
Specifications
Detailed Description
Easily power up your system with this durable and reliable black CMC connector. Designed for optimal performance, it features a 6A/12A amperage rating and a durable polyester housing. With 24 contacts spread across 3 rows, this connector ensures secure and efficient power transmission. The 2.54mm pitch and 3.7mm pitch options offer flexibility in installation. Operating in a wide temperature range from -40 to 125°C, it is suitable for various environments. The connector is polarized for easy mating and features a locking mechanism for added security. RoHS compliant and designed for wire-to-board connection, it is a versatile solution for your power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner | Download | |||
| 12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 06/06/2014 | GCM 10631744 - Supplier Change. | Download | |||

