| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64320-4319 |
| Color: | Brown |
| Series: | 64320 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 36 |
| Number of Rows: | 4 |
| Pitch: | 2.54 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Part Aliases: | 0643204319 |
| Contact Detail: | 6 x 1.5mm, 30 x 0.635mm terminals |
| SKU: | MOL64320-4319 |
64320-4319
| Heilind Number: | MOL64320-4319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64320-4319 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
.635mm, 1.50mm, CMC Receptacle, 36 Circuits, Right Wire Output, Brown Coding, Mat Sealed, Row 1 closed
More >>Specifications
Detailed Description
Enhance your power circuit connections with our CMC series receptacle. Featuring a durable polyester housing and 36 contacts arranged in 4 rows, this connector ensures secure and efficient power transmission. With a current rating of 6A and 12A, it is designed for reliable performance. The pitch of 2.54mm and 3.7mm allows for easy integration into your setup. Operating temperature ranging from -40 to 125°C, it is suitable for various environments. The connector is polarized for correct mating orientation and includes a locking feature for added security. RoHS compliant, it meets environmental standards. Upgrade your wire-to-board connections with this high-quality CMC receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner | Download | |||
| 12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 06/06/2014 | GCM 10631744 - Supplier Change. | Download | |||

