| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64322-1019 |
| Series: | 64322 - CMC - CP Terminal |
| Amperage: | 6 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Wire Size: | 22 AWG, 24 AWG, .35 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.25 - 1.4 mm |
| Part Aliases: | 0643221019 |
| SKU: | MOL64322-1019 |
64322-1019
Specifications
Detailed Description
Enhance your automotive connectivity with our CMC - CP Terminal Series 64322. Designed for optimal performance, these female connectors feature a 6A amperage and durable phosphor bronze contact material with tin plating. Suitable for signal circuit applications, they ensure reliable power transmission at 14V DC. With crimp or compression termination methods, they accommodate various wire sizes (24 AWG, 22 AWG, .35 mm²) and wire insulation diameters (1.25 - 1.4 mm). RoHS compliant and meticulously engineered, these connectors are essential for seamless wire-to-board connections in automotive settings. Elevate your connectivity standards with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121122-0400 | Conduit Adapter | ![]() |
| Molex 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 52116-0240 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits, White | ![]() |
| Molex 52116-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 514116 - Equipment, transfer, Production transfer or rearrangement. In the frame of continuous improvement and to assure all our customers are well and promptly served, Molex is going to transfer an existing die from Lincoln plant to CD plant to build the capability of manufacturing CMC CP0.6 terminal to strengthen the supply chain to customer | Download | |||
| 10/02/2023 | 513219 - Change Supplier. Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will made to product as part of this change. Additional supplier being added to keep up with current and future product demand. second source material supplier. | Download | |||
| 04/24/2023 | 513218 - Capacity change/Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


