64322-1029

Heilind Number:MOL64322-1029.P
Manufacturer:Molex
Manufacturer Number:64322-1029
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64322-1029
Series:64322-1029
Amperage:6 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL64322-1029.P

Detailed Description

Enhance your automotive connectivity with our precision-engineered Cut Strip Female Terminal. Designed for seamless integration, this terminal features a tin-plated 0.635mm CMC CP construction, ideal for accommodating square 0.6mm x 0.6mm pins. With a wire size compatibility of 0.75mm and a robust amperage rating of 6A, it ensures reliable performance in demanding automotive applications. The crimp termination method guarantees secure and efficient assembly, while the phosphor bronze contact material with tin plating offers exceptional conductivity and durability. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality terminal, a must-have in any automotive connector arsenal.