| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64322-1239 |
| Series: | 64322 - CMC - CP Terminal |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
| Wire Size: | 22 AWG, 24 AWG, .2 - .3 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | .51 - .64 mm |
| SKU: | MOL64322-1239.P |
64322-1239
| Heilind Number: | MOL64322-1239.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 64322-1239 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our precision-engineered Cut Strip featuring a 0.635mm CMC CP Female Terminal. Designed for optimal performance, this terminal boasts Tin Plated construction and is compatible with the Selective 1.27 series. Crafted with high-quality Phosphor Bronze and featuring a gold contact termination plating, it ensures reliable signal transmission. Suitable for 24-22 AWG wire sizes, with a wire insulation diameter of .51-.64mm, it guarantees seamless integration in your wire-to-board connector systems. With RoHS compliance and a voltage rating of 14V DC, it's a dependable choice for your automotive applications. Upgrade your connectivity solutions today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64322-1239 | 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


