64323-1029

Heilind Number:MOL64323-1029.P
Manufacturer:Molex
Manufacturer Number:64323-1029
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64323-1029
Series:64323-1029
Amperage:12 A
Gender:Female
Termination Method:Crimp
Contact Plating:Tin
SKU:MOL64323-1029.P

Detailed Description

Enhance your automotive connectivity with our precision-engineered Cut Strip Female Terminal. Designed for seamless integration, this terminal features a 1.50mm CMC CP body with a durable tin-plated finish, ensuring optimal performance and longevity. Its compact dimensions of 1.50mm x 0.80mm make it ideal for Tab D applications, while accommodating a wire size of 0.50mm with ease. With a robust amperage rating of 12A, it guarantees reliable power transmission in demanding automotive environments. The crimp termination method simplifies installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your engineering projects with this essential component, offering both quality and efficiency in one streamlined package.