64323-1219

Heilind Number:MOL64323-1219.P
Manufacturer:Molex
Manufacturer Number:64323-1219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64323-1219
Series:64323-1219
Amperage:12 A
Gender:Female
Termination Method:Crimp
Contact Plating:Tin
SKU:MOL64323-1219.P

Detailed Description

Enhance your automotive connectivity with this Cut Strip featuring a 1.50mm CMC CP Female Terminal, expertly designed for seamless integration. The terminal boasts a durable tin-plated finish, ensuring optimal performance and longevity. With a current rating of 12A, it guarantees reliable power transmission. Its crimp termination method offers easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for automotive applications, this terminal is a must-have for any professional in need of high-quality connectors. Elevate your projects with this essential component.