| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64326-1005 |
| Color: | Brown |
| Series: | 64326 - CMC |
| Amperage: | 26 A, 4.5 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Number of Contacts: | 22 |
| Number of Rows: | 4 |
| Pitch: | 2.5 mm, 4.2 mm, 8.4 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Circuit Application: | Automotive, Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Please Contact Molex for Details |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Part Aliases: | 0643261005 |
| Contact Detail: | 2 x 2.80mm terminals high current, 20 x 0.635mm terminals signal pin |
| SKU: | MOL64326-1005 |
64326-1005
Specifications
Detailed Description
Enhance power and automotive connectivity with our CMC Series Receptacle, a vital component for robust wire-to-board configurations. This connector, featuring 22 contacts spread over four rows, ensures efficient current flow with amperages of 4.5A and 26A. Crafted from durable polyester and designed for secure keying, it guarantees reliable performance even in demanding environments. Operating with precision at temperatures specified for power and automotive applications, it offers a dependable solution for a wide range of connectivity needs. With its polarized mating capability and secure locking mechanism, this connector provides peace of mind in every connection. Trust in the CMC Series for quality and performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||

