| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64326-1006 |
| Color: | Brown |
| Series: | 64326 - CMC |
| Amperage: | 26 A, 4.5 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Number of Contacts: | 22 |
| Number of Rows: | 4 |
| Pitch: | 2.5 mm, 4.2 mm, 8.4 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Circuit Application: | Automotive, Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Please Contact Molex for Details |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Part Aliases: | 0643261006 |
| Contact Detail: | 2 x 2.80mm terminals high current, 20 x 0.635mm terminals signal pin |
| SKU: | MOL64326-1006 |
64326-1006
Specifications
Detailed Description
Enhance power and automotive applications with this durable brown CMC connector. With a robust amperage rating of 4.5 A and 26 A, it ensures reliable performance. Featuring 22 contacts in a 4-row configuration, it offers efficient connectivity. Crafted from polyester with keying for secure mating, this connector is designed for longevity. Operating within a wide temperature range, it is suitable for various environments. With polarization and locking features, it guarantees proper alignment and stability. Ideal for wire-to-board connections, it is a crucial component in electronic systems. Compliant with RoHS standards, it prioritizes environmental responsibility. Partner with Molex for detailed mating information and unleash the full potential of this CMC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||

