64326-1010

Heilind Number:MOL64326-1010
Manufacturer:Molex
Manufacturer Number:64326-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50 mm, 4.20mm and 8.40mm, Power CMC Receptacles, 22 Circuits, Right Wire Output, Black Coding with Rear Seal Cover

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64326-1010
Color:Blue
Series:64326 - CMC
Amperage:26 A, 4.5 A
Connector Type:CMC
Gender:Receptacle
Number of Contacts:22
Number of Rows:4
Pitch:2.5 mm, 4.2 mm, 8.4 mm
Material:Polyester
Keying:Yes
Packaging:Carton
Circuit Application:Automotive, Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Please Contact Molex for Details
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:CMC
Part Aliases:0643261010
Contact Detail:2 x 2.80mm terminals high current, 20 x 0.635mm terminals signal pin
SKU:MOL64326-1010

Detailed Description

Elevate your power and automotive connections with our CMC connector, designed for optimal performance and reliability. Featuring a durable polyester construction, this receptacle boasts a high amperage capacity, with 22 contacts spread across four rows for efficient connectivity. With a pitch ranging from 2.5mm to 8.4mm, it offers versatility in application. The keyed design ensures proper mating, while the operating temperature range guarantees functionality in various environments. RoHS compliant and lockable to mating parts, it prioritizes safety and compliance. Elevate your power and automotive connections with our CMC connector, designed for optimal performance and reliability. Featuring a durable polyester construction, this receptacle boasts a high amperage capacity, with 22 contacts spread across four rows for efficient connectivity. With a pitch ranging from 2.5mm to 8.4mm, it offers versatility in application. The keyed design ensures proper mating, while the operating temperature range guarantees functionality in various environments. RoHS compliant and lockable to mating parts, it prioritizes safety and compliance.