| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64334-0100 |
| Color: | Black |
| Series: | 64334 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Material: | Nylon Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 20 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0643340100 |
| SKU: | MOL64334-0100 |
64334-0100
Specifications
Detailed Description
Enhance your circuit connectivity with our CMC Header, designed for optimal performance. Featuring 32 contacts in a compact 1-pocket configuration, this header offers seamless solder tail termination for secure attachment. Its black color and back coding ensure easy identification in complex setups. With a durable nylon alloy construction and operating temperature range of -40 to 105°C, it guarantees reliability in various environments. The right-angle orientation, along with keying and locking mechanisms, simplifies mating and secures the connection. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for board-to-board or wire-to-board applications, this CMC Header is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | 513856 - Packaging Method/Quantity Changing. In order to distinguish the direction of the tray, the tray is chamfered in one corner and added with ribs around it. The inner size for products do not change. | Download | |||
| 05/08/2023 | 513352 - Capacity change or tool replacement. The purpose of this notice is to inform you of adding new copy molds and assembly line to meet the current and future requirements of the following products. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/31/2022 | 511427 - Change Supplier. being proactive and save customers from unavoidable lines down molex is putting ina place a plan to add metal additional suppliers on Alloy c260 used on headers listed in the impact analysis list | Download | |||
| 02/20/2022 | 511262 - Change Supplier. Molex as the rest of the world is suffering metals unavailability and long lead time when available. main causes are metails shortages dur to a combination of factors (pandemic, flood, market trent, capacity issues, etc..) being proactive and save customers from unavoidable line downs, molex is putting in place a plan to add metal additional suppliers on Alloy C260 used on headers listed in the impact analysis list. | Download | |||
| 01/31/2022 | 511424 - Retraction of PCN 511262. Retraction of PCN 511262 initiated from our side (change supplier) since the scope for PCN 511262 was incorrect we are cancelling this PCN and we will be issuing a new PCN with the revised scope. | Download | |||
| 11/26/2021 | 510650 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time molex is expediting capacity component tooling to increase output duplicate mold with no change to design/build | Download | |||

