| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64334-0300 |
| Color: | Black |
| Series: | 64334 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Material: | Nylon Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 20 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CMC |
| Part Aliases: | 0643340300 |
| SKU: | MOL64334-0300 |
64334-0300
Specifications
Detailed Description
Enhance your circuitry with the CMC Header, a high-performance connector designed for seamless integration. Featuring 32 contacts in a compact layout, this board-to-board or wire-to-board connector offers versatile connectivity options. Its durable nylon alloy construction and right-angle orientation ensure reliable performance in various applications. With solder or weld termination methods available, installation is effortless. The black coding and 6A/12A amperage rating make it suitable for diverse projects. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, this connector meets stringent quality standards. Trust in the CMC Header for efficient and secure connections in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | 513856 - Packaging Method/Quantity Changing. In order to distinguish the direction of the tray, the tray is chamfered in one corner and added with ribs around it. The inner size for products do not change. | Download | |||
| 05/08/2023 | 513352 - Capacity change or tool replacement. The purpose of this notice is to inform you of adding new copy molds and assembly line to meet the current and future requirements of the following products. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

