| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67068-9011 |
| Series: | 67068 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| Component Type: | Receptacle |
| Tail Length: | 2.8 mm |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0670689011 |
| SKU: | MOL67068-9011 |
67068-9011
Specifications
Detailed Description
Enhance your connectivity with this high-speed USB 2.0 Type B Receptacle, designed for efficient data transfer. Featuring a right-angle orientation with straight tabs for easy installation, this female connector offers 4 gold-plated contacts for reliable performance. Its full shield ensures optimal signal integrity, while its through-hole termination method provides secure attachment to your PCB. With a 1.5A amperage and 30V voltage rating, it guarantees stable power delivery. RoHS compliant and lead-free, this white receptacle is environmentally friendly. Perfect for various applications, from industrial machinery to consumer electronics, this USB connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2024 | 514533 - Manufacturing Process Change. Change metal shell plating from "overall tin" to "overall nickle plating" | Download | |||
| 06/14/2023 | 513246 - Change Supplier. Before change: Material: Halogen PBT Materials VOLAX 420SE0-1001 Original Manufacturer SABIC. After change: Material: Halogen-free PBT Materials PBT-NPG30 NC003, Original Manufacturer KINGFA | Download | |||

