67259-0300

Heilind Number:MOL67259-0300
Manufacturer:Molex
Manufacturer Number:67259-0300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Wire-to-Board Crimp Housing, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 67259-0300
Color:White
Series:67259
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.5 mm
Packaging:Bag
Circuit Application:Signal
Connector System:Wire to Board
Mates With:Link:67279
Glow Wire Capable:No
Stackable:No
Part Aliases:0672590300
SKU:MOL67259-0300

Detailed Description

Elevate your connectivity with this sleek white receptacle, designed for seamless wire-to-board integration. Featuring three contacts in a single row with a 2.5mm pitch, this component is perfect for signal applications. Crafted for optimal performance, it guarantees reliable operation within a wide temperature range. Its ergonomic design ensures easy installation, while its compatibility with various pin and socket housings offers versatility in usage. Trust in this essential connector for a seamless and efficient electronic setup.