| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67298-4090 |
| Series: | 67298 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V DC |
| Shield Type: | Full Shield |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.8 mm |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0672984090 |
| SKU: | MOL67298-4090 |
67298-4090
| Heilind Number: | MOL67298-4090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67298-4090 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Dual Stacked, Type A, Gold (Au) Flash, White Housing, with 4 Beveled Metal Pins, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our USB Shielded I/O Receptacle, designed for seamless integration in electronic devices. This right-angle receptacle features a dual stacked Type A connector with gold flash plating, ensuring reliable data transfer. Housed in a sleek white casing, it boasts four beveled metal pins for secure attachment. Lead-free and panel mountable, it offers a maximum operating temperature of 50°C, making it ideal for various applications. With full shielding and compliance with RoHS standards, this receptacle guarantees high-speed performance and environmental responsibility. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2017 | 502773 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

