| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67503-1230 |
| Color: | Black |
| Series: | 67503 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0675031230 |
| SKU: | MOL67503-1230 |
67503-1230
Specifications
Detailed Description
Enhance connectivity with this Mini USB B-Receptacle, designed for seamless integration on circuit boards. Featuring a sleek black finish and right-angle orientation, it offers a space-efficient solution for various devices. With a surface mount termination method and solder tabs, installation is straightforward. Its USB 2.0 OTG compatibility ensures high-speed data transfer, while the female connector with five gold-plated contacts guarantees reliable performance. Constructed with durable materials and a full shield for protection, it operates efficiently in temperatures ranging from 0 to 50°C. This component, RoHS compliant and lead-free, is ideal for applications requiring secure and high-speed USB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515667 - Packaging Method/Quantity Changing. paper tray to plastic tray. This notification is to inform you about part(s) listed will undergo changes for packaging specification change. No changes will be made to product as part of this change. | Download | |||

