| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67581-0000 |
| Series: | 67581 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 15 V DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Mating Cycles: | 50 |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 2 - 3.79 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 - 1.6 mm |
| Lead Free Process Capability: | WAVE |
| Part Aliases: | 0675810000 |
| SKU: | MOL67581-0000 |
67581-0000
| Heilind Number: | MOL67581-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67581-0000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 1, Lead free
More >>Specifications
Detailed Description
Elevate your connectivity with our cutting-edge Serial ATA Female Connector. Designed for seamless integration in advanced electronic systems, this component ensures optimal performance with its gold-plated contact mating area and tin-plated termination. With a voltage rating of 15 V DC and amperage of 1.5 A, it guarantees reliable power transmission. Its crimp or compression termination method offers flexibility in installation, while its durable phosphor bronze contact material ensures long-lasting quality. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board applications, this connector is a must-have for any tech enthusiast or professional.

