67581-0010

Heilind Number:MOL67581-0010
Manufacturer:Molex
Manufacturer Number:67581-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 2, Lead free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 67581-0010
Series:67581 - Serial ATA
Amperage:1.5 A
Connector Type:Serial ATA
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:15 V DC
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Mating Cycles:50
Contact Termination Plating Thickness:1.905 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 2 - 3.79 mm²
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:2.2 - 1.6 mm
Lead Free Process Capability:WAVE
Part Aliases:0675810010
SKU:MOL67581-0010

Detailed Description

Enhance your system's connectivity with our high-performance Female Serial ATA Connector. Designed for seamless integration, this connector boasts a durable construction with Phosphor Bronze contacts and Tin plating for optimal signal transfer. Operating at 15 V DC with an amperage of 1.5 A, it ensures reliable power delivery. The crimp or compression termination method offers easy installation, while the Gold contact mating area plating guarantees long-lasting durability through 50 mating cycles. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your electronic projects. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates various applications with wire insulation diameters of 2.2 to 1.6 mm. Whether you're a professional in need of quality components or a DIY enthusiast seeking top-notch connectors, our Female Serial ATA Connector is the perfect solution for your connectivity needs.