| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67581-0010 |
| Series: | 67581 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL67581-0010.P |
67581-0010
Specifications
Detailed Description
Enhance your power cable receptacle connections with this Cut Strip terminal featuring a 1.27mm pitch, ideal for Serial ATA applications. Crafted with durable Phosphor Bronze and boasting Gold (Au) Flash Plating, it ensures reliable conductivity while meeting RoHS compliance standards. With a crimp termination method and a maximum amperage of 1.5 A, this Female contact is designed for secure and efficient power transmission. Packaged in a reel with Type 2 direction, it offers convenience and ease of use. Upgrade your connectivity solutions with this high-quality series 67581 component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


