| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67581-0011 |
| Series: | 67581 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL67581-0011.P |
67581-0011
Specifications
Detailed Description
Experience seamless power connectivity with our Cut Strip 1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle. Engineered for optimal performance, this female terminal boasts a 1.5 A amperage rating and features a reliable crimp termination method, ensuring secure and efficient power transmission. Crafted from high-quality phosphor bronze with a tin plating, it guarantees durability and corrosion resistance. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connector setup with this essential component for enhanced connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-3006 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |


