| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67643-0910 |
| Series: | 67643 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.6 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0676430910 |
| SKU: | MOL67643-0910 |
67643-0910
Specifications
Detailed Description
Enhance your connectivity with this Shielded USB Type A Receptacle, designed for seamless integration into your electronic devices. Boasting a robust construction with a Full Shield for optimal performance, this Right Angle connector features Gold (Au) Flash plating for reliable data transfer. With a 1.5A amperage rating and a 30V DC voltage capacity, it ensures efficient power delivery. Its through-hole termination method and panel mount compatibility offer easy installation, while its 1.6mm PCB thickness and 2mm pitch guarantee a secure fit. Operating smoothly in temperatures ranging from -40°C to 85°C, this lead-free connector is RoHS compliant, making it a sustainable choice for your projects. Explore its versatility in high-speed applications, whether in industrial settings or personal electronics, for a seamless connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | 514056 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 11/30/2014 | GCM 10637879 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to chang metal shell plating from matte tin to bright tin because quality improvement,The reason of change: Matte tin is very so easy to be scratched when mass proeuction, This will produce high scrap,This change is no impact to customer and we can avoid high scrap. | Download | |||
| 05/31/2014 | GCM 10618752 - Supplier Change. | Download | |||

