| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67643-2910 |
| Series: | 67643 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 30 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0676432910 |
| SKU: | MOL67643-2910 |
67643-2910
| Heilind Number: | MOL67643-2910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67643-2910 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature Black Nylon, Gold (Au) Flash, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Shielded USB Type A Receptacle. Designed for seamless integration in electronic devices, it features a right-angle orientation, making it ideal for space-saving installations. Crafted from durable high-temperature black nylon with Gold (Au) Flash plating, it ensures reliable data transfer in even the most demanding environments. With a PCB thickness of 1.60mm and compatibility for IR reflow processes, it offers easy assembly onto circuit boards. This lead-free receptacle boasts 4 contacts for efficient power and data transmission, with a maximum amperage of 1.5A and voltage rating of 30V. Its panel mount configuration, along with through-hole termination, guarantees secure and stable attachment. The polarized design, along with keying features, ensures proper mating orientation, while its shielded construction minimizes interference. Compliant with RoHS standards, this USB connector is a dependable solution for high-speed connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | 514056 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 11/30/2014 | GCM 10637879 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to chang metal shell plating from matte tin to bright tin because quality improvement,The reason of change: Matte tin is very so easy to be scratched when mass proeuction, This will produce high scrap,This change is no impact to customer and we can avoid high scrap. | Download | |||
| 05/31/2014 | GCM 10618752 - Supplier Change. | Download | |||

