67643-2911

Heilind Number:MOL67643-2911
Manufacturer:Molex
Manufacturer Number:67643-2911
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature Black Nylon, 0.76?m Gold (Au) Plating, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 67643-2911
Series:67643 - USB 2.0
Amperage:1.5 A
Connector Type:USB
Gender:Female
Number of Contacts:4
Number of Rows:1
Mount Type:Panel Mount
Termination Method:Through Hole
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:30 V
Orientation:Right Angle
Keying:Yes
USB Type:A
Component Type:Receptacle
Tail Length:2.6 mm
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Panel Mount:Yes
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Part Aliases:0676432911
SKU:MOL67643-2911

Detailed Description

Enhance connectivity with our USB Shielded I/O Receptacle, ideal for high-speed data transfer. Designed for seamless integration, this right-angle Type A connector features durable construction with high-temperature black nylon and gold plating for optimal performance. With 1.5A amperage and 4 contacts in a single row, it ensures reliable power and signal transmission. Suitable for panel mount installation, it offers secure PCB termination through holes, catering to various industrial applications. Engineered for efficiency, this receptacle is compatible with IR reflow processes and is lead-free, meeting stringent environmental standards. Trust in its quality and precision for your connectivity needs.