| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67643-3910 |
| Series: | 67643 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 30 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.6 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0676433910 |
| SKU: | MOL67643-3910 |
67643-3910
| Heilind Number: | MOL67643-3910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67643-3910 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature White Nylon, Gold (Au) Flash, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our USB Shielded I/O Receptacle, designed for seamless integration into your electronic devices. This right-angle Type A receptacle, crafted from high-temperature white nylon with gold (Au) flash plating, ensures durability and optimal signal transmission. With a 1.5A amperage and 30V voltage rating, it offers reliable power delivery. Featuring a PCB thickness of 1.60mm and suitable for IR reflow processes, this lead-free receptacle is both efficient and environmentally friendly. Its 4 contacts, arranged in a single row, guarantee streamlined data transfer. The panel mount and through-hole termination method provide easy installation on your circuit board. Meeting industry standards for operating temperature range (-40 to 85 °C) and RoHS compliance, it's a dependable choice for high-speed connectivity applications. Whether for industrial or consumer electronics, this USB connector is a vital component for your project's success.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | 514056 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 11/30/2014 | GCM 10637879 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to chang metal shell plating from matte tin to bright tin because quality improvement,The reason of change: Matte tin is very so easy to be scratched when mass proeuction, This will produce high scrap,This change is no impact to customer and we can avoid high scrap. | Download | |||
| 05/31/2014 | GCM 10618752 - Supplier Change. | Download | |||

