| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67643-3911 |
| Series: | 67643 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0676433911 |
| SKU: | MOL67643-3911 |
67643-3911
Specifications
Detailed Description
Enhance your connectivity with this USB Shielded I/O Receptacle, featuring a Right Angle Type A design for versatile installation. Crafted from durable High-Temperature White Nylon, this receptacle ensures reliable performance in a wide range of environments. With a 1.5 A amperage rating and 30 V DC voltage, it offers efficient power transfer. The Full Shield construction provides optimal signal integrity, while the gold-plated contact mating area guarantees excellent conductivity. Suitable for panel mount installation with through-hole termination, this component is designed for seamless integration. Operating reliably in temperatures ranging from -40 to 85 °C, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | 514056 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 11/30/2014 | GCM 10637879 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to chang metal shell plating from matte tin to bright tin because quality improvement,The reason of change: Matte tin is very so easy to be scratched when mass proeuction, This will produce high scrap,This change is no impact to customer and we can avoid high scrap. | Download | |||
| 05/31/2014 | GCM 10618752 - Supplier Change. | Download | |||

