| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67803-8020 |
| Color: | Gray |
| Series: | 67803 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V |
| Material: | Nylon |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | Mini-AB (OTG) |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0678038020 |
| SKU: | MOL67803-8020 |
67803-8020
| Heilind Number: | MOL67803-8020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67803-8020 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini USB, AB-Receptacle, Right-Angle, Surface Mount, with Shell Tabs, Plastic Pegs and Cover Tape, Color Gray, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with this Mini USB AB-Receptacle, designed for seamless integration in electronic devices. With a right-angle, surface mount configuration, it offers convenience in installation. Featuring shell tabs, plastic pegs, and a cover tape in a sleek gray finish, this lead-free receptacle ensures both functionality and aesthetics. Compliant with USB 2.0 and OTG standards, it supports high-speed data transfer with a 1A amperage and 30V voltage rating. The durable nylon construction, along with gold-plated copper alloy contacts, guarantees reliable performance in a temperature range of 0 to 50°C. Ideal for various applications, this USB connector is packaged in embossed tape on reel for efficient handling during assembly. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this versatile USB receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | 517053 - Change to Product. corrected SD drawing terminal solder tail area plating spec | Download | |||
| 02/28/2025 | 515667 - Packaging Method/Quantity Changing. paper tray to plastic tray. This notification is to inform you about part(s) listed will undergo changes for packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 05/16/2021 | 509385 - Change to Product. change mini usb 67503xxxx housing materials from PA6T to LCP No impact to appearance fit form or function. | Download | |||
| 05/21/2018 | 503124 - Drawing update Only (no impact on form, fit, function, specification, material or packaging). | Download | |||

