67803-8021

Heilind Number:MOL67803-8021
Manufacturer:Molex
Manufacturer Number:67803-8021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USB On-The-Go (OTG) Mini-AB Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Plastic Pegs, Color Gray, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 67803-8021
Color:Gray
Series:67803 - USB OTG (On-The-Go)
Amperage:1 A
Connector Type:Mini-AB (OTG)
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:8 mm
Voltage:30 V
Material:Nylon
Number of Ports:1
Orientation:Right Angle
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:0 - 50 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:REFLOW
Termination Pitch:.8 mm
Lock to Mating Part:Yes
Waterproof Dustproof:No
Product Name:USB OTG (On-The-Go)
Part Aliases:0678038021
SKU:MOL67803-8021

Detailed Description

Stay connected on-the-go with our USB Mini-AB Receptacle, designed for seamless surface mount installation. This right-angle connector, featuring solder tails and shell tabs, ensures secure connectivity in electronic devices. With a compact design and durable construction, it's perfect for a wide range of applications. The gray color and lead-free composition add to its versatility, while the gold plating on the contact mating area guarantees reliable performance. Meeting RoHS compliance and operating within a temperature range of 0 to 50 °C, this USB OTG component combines functionality with eco-friendliness. Perfect for wire-to-board connections, it promises easy integration in high-speed electronic setups. Upgrade your connectivity solutions with this essential component.